If you like Findchips… You will love Findchips PRO. Try it Now.

ECOS2AA152EA vs 381LX152M100A012 feature comparison

ECOS2AA152EA Panasonic Electronic Components

Buy Now Datasheet

381LX152M100A012 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP CORNELL DUBILIER ELECTRONICS INC
Package Description CAN, ROHS COMPLIANT ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 122 mΩ 122 mΩ
JESD-609 Code e3 e3
Leakage Current 1.1619 mA 1.1619 mA
Length 25 mm 25 mm
Manufacturer Series TS-HA 381LX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2100 mA 2100 mA
Series ECO-SA 381LX
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Terminal Pitch 10 mm

Compare ECOS2AA152EA with alternatives

Compare 381LX152M100A012 with alternatives