If you like Findchips… You will love Findchips PRO. Try it Now.

ECOS2AA152EA vs EKMH101LIN152MA25S feature comparison

ECOS2AA152EA Panasonic Electronic Components

Buy Now Datasheet

EKMH101LIN152MA25S United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP UNITED CHEMI-CON INC
Package Description CAN, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 122 mΩ
JESD-609 Code e3
Leakage Current 1.1619 mA
Length 25 mm 25 mm
Manufacturer Series TS-HA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2100 mA 1980 mA
Series ECO-SA KMH(SNAP-IN)
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN
Base Number Matches 1 2

Compare ECOS2AA152EA with alternatives