If you like Findchips… You will love Findchips PRO. Try it Now.

ECOS2AA152EA vs EYZ00CB415L02W feature comparison

ECOS2AA152EA Panasonic Electronic Components

Buy Now Datasheet

EYZ00CB415L02W Vishay Roederstein

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer PANASONIC CORP VISHAY INTERTECHNOLOGY INC
Package Description CAN, ROHS COMPLIANT ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 122 mΩ 88 mΩ
JESD-609 Code e3 e3
Leakage Current 1.1619 mA 0.9 mA
Length 25 mm
Manufacturer Series TS-HA EYZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2100 mA 3170 mA
Series ECO-SA
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape SNAP-IN WIRE
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature STANDARD: IEC 60384-4
Packing Method BULK

Compare ECOS2AA152EA with alternatives