ECOS2AA152EA vs MAL205159152E3 feature comparison

ECOS2AA152EA Panasonic Electronic Components

Buy Now Datasheet

MAL205159152E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP VISHAY INTERTECHNOLOGY INC
Package Description , ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 122 mΩ 95 mΩ
JESD-609 Code e3 e3
Leakage Current 1.1619 mA 0.9 mA
Length 25 mm 40 mm
Manufacturer Series TS-HA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in PCB Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2100 mA 2950 mA
Series ECO-SA
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish Tin (Sn) MATTE TIN
Terminal Shape SNAP-IN FLAT
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Packing Method BULK
Reference Standard IEC60384-4

Compare ECOS2AA152EA with alternatives