If you like Findchips… You will love Findchips PRO. Try it Now.

ECOS2AA152EA vs MAL25159152E3 feature comparison

ECOS2AA152EA Panasonic Electronic Components

Buy Now Datasheet

MAL25159152E3 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP VISHAY INTERTECHNOLOGY INC
Package Description CAN, ROHS COMPLIANT ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 122 mΩ 95 mΩ
JESD-609 Code e3
Leakage Current 1.1619 mA 0.9 mA
Length 25 mm
Manufacturer Series TS-HA 051PEC-PW
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2100 mA 2950 mA
Series ECO-SA
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN FLAT
Base Number Matches 1 1
Pbfree Code Yes
Packing Method BULK
Reference Standard IEC60384-4

Compare ECOS2AA152EA with alternatives