ECS-.327-12.5-16-TR
vs
ECS-.327-12.5-16-TR3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ECS INC INTERNATIONAL
|
ECS INC INTERNATIONAL
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.10
|
|
Factory Lead Time |
32 Weeks
|
24 Weeks
|
Samacsys Manufacturer |
ECS
|
ECS
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
0.5 µW
|
0.5 µW
|
Frequency Stability |
0.0144%
|
0.0144%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e4
|
|
Load Capacitance |
12.5 pF
|
12.5 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
1.6mm x 1.0mm x 0.5mm
|
1.6mm x 1mm x 0.5mm
|
Series Resistance |
90000 Ω
|
90000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
SMD, 2 PIN
|
|
|
|
Compare ECS-.327-12.5-16-TR with alternatives
Compare ECS-.327-12.5-16-TR3 with alternatives