ECS-184-S-18-TR
vs
ECS-184-S-35KS-TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
ECS INC INTERNATIONAL
|
ECS INC INTERNATIONAL
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Factory Lead Time |
42 Weeks
|
|
Additional Feature |
TEMPERATURE RANGE -10TO 70 ALSO AVAILABLE
|
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
18.432 MHz
|
18.432 MHz
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
11.8mm x 5.5mm x 2.5mm
|
8.0mm x 4.5mm x 1.8mm
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
Package Description |
|
SMD, 2 PIN
|
|
|
|
Compare ECS-184-S-18-TR with alternatives
Compare ECS-184-S-35KS-TR with alternatives