ED130/2DS
vs
20020004-C022B01LF
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ON SHORE TECHNOLOGY INC
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
STANDARD: UL 94V-0, POLYAMIDE
|
UL 94V-0, THERMOPLASTIC
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
CONNECTOR
|
CONNECTOR
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
10 A
|
10 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CUL; UL; VDE
|
CUL; UL; VDE
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
1.5 mm2
|
1.5 mm2
|
Wire Gauge |
14 AWG
|
16 AWG
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare ED130/2DS with alternatives
Compare 20020004-C022B01LF with alternatives