EDZ1550/2 vs 20020008-D021B01LF feature comparison

EDZ1550/2 On-Shore Technology Inc

Buy Now Datasheet

20020008-D021B01LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature PA, UL 94V-0 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 8 A 8 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL; VDE UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Rohs Code Yes
Package Description LEAD FREE
Manufacturer Series 20020008

Compare EDZ1550/2 with alternatives

Compare 20020008-D021B01LF with alternatives