EEE1HA0R1SR
vs
NACE1R0M50V4X5.5TR13F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
NIC COMPONENTS CORP
|
Package Description |
, 1717
|
CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Panasonic
|
|
Capacitance |
0.1 µF
|
1 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
5.4 mm
|
5.5 mm
|
JESD-609 Code |
e3/e6
|
e6
|
Leakage Current |
0.003 mA
|
0.003 mA
|
Length |
5.5 mm
|
4.3 mm
|
Manufacturer Series |
S
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TAPE
|
TR, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
1 mA
|
10 mA
|
Series |
EEE-S
|
|
Size Code |
1717
|
1717
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.12
|
0.10
|
Terminal Finish |
TIN/TIN BISMUTH
|
TIN BISMUTH
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.22.00.20
|
Diameter |
|
4 mm
|
ESR |
|
166000 mΩ
|
|
|
|
Compare EEE1HA0R1SR with alternatives
Compare NACE1R0M50V4X5.5TR13F with alternatives