EEEFK0J471GP vs 6CE470FS feature comparison

EEEFK0J471GP Panasonic Electronic Components

Buy Now Datasheet

6CE470FS SUN Electronic Industries Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description CHIP , 3333
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.2 mm 10.2 mm
Leakage Current 0.0296 mA 0.02961 mA
Length 8.3 mm 9 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 15 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard AEC-Q200
Ripple Current 450 mA 210 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.26 0.28
Terminal Shape FLAT FLAT
Width 8.3 mm 8.3 mm
Base Number Matches 1 6
Additional Feature SOLVENT PROOF
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare 6CE470FS with alternatives