EEVFK1A102GQ vs EEVFK1A102GM feature comparison

EEVFK1A102GQ Panasonic Electronic Components

Buy Now Datasheet

EEVFK1A102GM Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 80 mΩ 80 mΩ
Height 10.2 mm 10.2 mm
JESD-609 Code e6 e6
Leakage Current 0.1 mA 0.1 mA
Length 10.3 mm 10.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 850 mA 850 mA
Size Code 4141 4141
Surface Mount YES YES
Tan Delta 0.19 0.19
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Shape FLAT FLAT
Width 10.3 mm 10.3 mm
Base Number Matches 1 1

Compare EEVFK1A102GQ with alternatives

Compare EEVFK1A102GM with alternatives