EEVFK1A102P vs EEEFN1A102P feature comparison

EEVFK1A102P Panasonic Electronic Components

Buy Now Datasheet

EEEFN1A102P Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , 4141 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99
Samacsys Manufacturer Panasonic Panasonic
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Vibration-Proof Product Available on Req
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.2 mm 10.2 mm
JESD-609 Code e0
Leakage Current 0.1 mA 0.1 mA
Length 11.6 mm 10.3 mm
Manufacturer Series FK
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TAPE TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 637.5 mA 595 mA
Series EEFK(10V,RNC)
Size Code 4141 4040
Surface Mount YES YES
Tan Delta 0.19 0.19
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Width 10.3 mm 10.3 mm
Base Number Matches 1 1
Factory Lead Time 21 Weeks
Additional Feature ESR IS MEASURED AT 100KHZ
Diameter 10 mm
ESR 80 mΩ
Reference Standard AEC-Q200

Compare EEVFK1A102P with alternatives

Compare EEEFN1A102P with alternatives