EFM8LB11F32E-B-QFN32 vs EFM8LB11F32E-C-QFN32 feature comparison

EFM8LB11F32E-B-QFN32 Silicon Laboratories Inc

Buy Now Datasheet

EFM8LB11F32E-C-QFN32 Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Package Description HVQCCN, ,
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.3 3A001.A.3
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2016-11-07 2019-01-22
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 50 MHz
DMA Channels NO
External Data Bus Width
Length 4 mm
Number of I/O Lines 29
Number of Terminals 32
PWM Channels YES
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Speed 72 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.2 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER
Base Number Matches 2 2

Compare EFM8LB11F32E-B-QFN32 with alternatives

Compare EFM8LB11F32E-C-QFN32 with alternatives