If you like Findchips… You will love Findchips PRO. Try it Now.

EGG158M100AT1AA vs ECEC2AA152EA feature comparison

EGG158M100AT1AA KEMET Corporation

Buy Now Datasheet

ECEC2AA152EA Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP PANASONIC CORP
Package Description ROHS COMPLIANT CAN, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3 mA 1.1619 mA
Length 25 mm 25 mm
Manufacturer Series EGG TS-HA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2000 mA 2100 mA
Series EGG ECE-CA
Surface Mount NO NO
Tan Delta 0.17 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
ESR 122 mΩ
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare EGG158M100AT1AA with alternatives

Compare ECEC2AA152EA with alternatives