EGP10D
vs
PRS07J,115
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
NXP SEMICONDUCTORS
|
Package Description |
|
O-LELF-R2
|
Pin Count |
|
2
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JESD-30 Code |
|
O-LELF-R2
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Output Current-Max |
|
0.6 A
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
600 V
|
Reverse Recovery Time-Max |
|
0.25 µs
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
Base Number Matches |
|
1
|
|
|
|
Compare PRS07J,115 with alternatives
-
PRS07J,115 vs PRS07J,135
-
PRS07J,115 vs HER103G-T3-LF
-
PRS07J,115 vs HER103G
-
PRS07J,115 vs EGP10DT26R
-
PRS07J,115 vs EGP10DT26A
-
PRS07J,115 vs HER103G-B
-
PRS07J,115 vs HER103G-T3
-
PRS07J,115 vs 1S920T26A
-
PRS07J,115 vs EGP10D-BP