If you like Findchips… You will love Findchips PRO. Try it Now.

EKMH101LIN152MA25S vs EGG158M100AT1AA feature comparison

EKMH101LIN152MA25S Nippon Chemi-con Corporation

Buy Now Datasheet

EGG158M100AT1AA KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 3 mA 3 mA
Length 25 mm 25 mm
Manufacturer Series KMH EGG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1980 mA 2000 mA
Series KMH(SNAP-IN) EGG
Surface Mount NO NO
Tan Delta 0.15 0.17
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Packing Method Box

Compare EKMH101LIN152MA25S with alternatives

Compare EGG158M100AT1AA with alternatives