EL1528CLZ-T13
vs
EL1528CL
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
QFN
|
QFN
|
Package Description |
5 X 6 MM, LPP-32
|
5 X 6 MM, LPP-32
|
Pin Count |
32
|
32
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Differential Output |
YES
|
|
Driver Number of Bits |
2
|
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
JESD-30 Code |
R-XQCC-N32
|
|
JESD-609 Code |
e3
|
|
Length |
6 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
2
|
|
Number of Terminals |
32
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
VQCCN
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
|
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max |
12 V
|
|
Supply Voltage-Min |
5 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
5 mm
|
|
Base Number Matches |
1
|
6
|
|
|
|
Compare EL1528CLZ-T13 with alternatives
Compare EL1528CL with alternatives