EL1881CS-T13 vs LM1881M-X feature comparison

EL1881CS-T13 Intersil Corporation

Buy Now Datasheet

LM1881M-X Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SO-8 SOP,
Pin Count 8 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.89 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.68 mm 1.75 mm
Supply Current-Max 3 mA
Supply Voltage-Max (Vsup) 5 V 12 V
Supply Voltage-Min (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 6
Pbfree Code No
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EL1881CS-T13 with alternatives

Compare LM1881M-X with alternatives