EL2180CW
vs
AD8056ARM-REEL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
ANALOG DEVICES INC
|
Package Description |
SOT-23, 5 PIN
|
TSSOP,
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
ALSO OPERATES WITH 3V TO 12V SINGLE SUPPLY
|
IT CAN ALSO OPERATE WITH 12V SINGLE SUPPLY
|
Bandwidth-Nom |
250000 kHz
|
300000 kHz
|
Consumer IC Type |
VIDEO AMPLIFIER
|
VIDEO AMPLIFIER
|
JESD-30 Code |
R-PDSO-G5
|
S-PDSO-G8
|
Length |
2.9 mm
|
3 mm
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
5
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
1.5 V
|
4 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.6 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
240
|
Terminal Finish |
|
Tin/Lead (Sn85Pb15)
|
|
|
|
Compare EL2180CW with alternatives
Compare AD8056ARM-REEL with alternatives