EL2186CS
vs
EL8100IS-T7
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ELANTEC
|
INTERSIL CORP
|
Package Description |
SOIC-8
|
SOP-8
|
Reach Compliance Code |
unknown
|
not_compliant
|
Consumer IC Type |
VIDEO AMPLIFIER
|
VIDEO AMPLIFIER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Bandwidth-Nom |
|
200000 kHz
|
Length |
|
4.9022 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Channels |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Seated Height-Max |
|
1.7272 mm
|
Supply Voltage-Max (Vsup) |
|
5 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9116 mm
|
|
|
|
Compare EL8100IS-T7 with alternatives