EL4583CN
vs
NJM2257M(T1)
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
PLASTIC, DIP-16
|
SOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Consumer IC Type |
SYNC SEPARATOR IC
|
SYNC SEPARATOR IC
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e6
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
4 mA
|
|
Supply Voltage-Max (Vsup) |
5 V
|
5.3 V
|
Supply Voltage-Min (Vsup) |
5 V
|
4.7 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN BISMUTH
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Length |
|
10 mm
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
2 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
5 mm
|
|
|
|
Compare EL4583CN with alternatives
Compare NJM2257M(T1) with alternatives