EL4583CSZ-T13 vs EL4583CSZ feature comparison

EL4583CSZ-T13 Renesas Electronics Corporation

Buy Now Datasheet

EL4583CSZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Part Package Code SOICN SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16 16
Manufacturer Package Code MDP0027
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-10-02
Samacsys Manufacturer Renesas Electronics
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 3
Factory Lead Time 26 Weeks
Length 9.906 mm
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified
Seated Height-Max 1.7272 mm
Supply Current-Max 4 mA
Terminal Pitch 1.27 mm
Width 3.9116 mm

Compare EL4583CSZ-T13 with alternatives

Compare EL4583CSZ with alternatives