EL5000AERZ-T7 vs 935260580118 feature comparison

EL5000AERZ-T7 Intersil Corporation

Buy Now Datasheet

935260580118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP NXP SEMICONDUCTORS
Part Package Code TSSOP SSOP
Package Description ROHS COMPLIANT, MO-153, TSSOP-16 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48
Pin Count 16 48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 5000
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G48
JESD-609 Code e3 e0
Length 5 mm 15.875 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 48
Number of True Outputs 2 18
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.8 mm
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.5 mm
Base Number Matches 1 1
Output Characteristics 3-STATE
Propagation Delay (tpd) 3.5 ns
Same Edge Skew-Max (tskwd) 0.25 ns
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
fmax-Min 150 MHz

Compare EL5000AERZ-T7 with alternatives

Compare 935260580118 with alternatives