EL5160ISZ
vs
EL8202IY-T7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERSIL CORP
|
Part Package Code |
SOICN
|
TSSOP
|
Package Description |
SOIC-8
|
TSSOP,
|
Pin Count |
8
|
10
|
Manufacturer Package Code |
M8.15E
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
4 Weeks
|
|
Date Of Intro |
2017-10-03
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Architecture |
CURRENT-FEEDBACK
|
|
Common-mode Reject Ratio-Min |
50 dB
|
|
Common-mode Reject Ratio-Nom |
62 dB
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
5000 µV
|
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G10
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
3 mm
|
Low-Offset |
NO
|
|
Micropower |
YES
|
|
Moisture Sensitivity Level |
3
|
1
|
Neg Supply Voltage Limit-Max |
-6.6 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Seated Height-Max |
1.75 mm
|
1.1 mm
|
Slew Rate-Min |
900 V/us
|
|
Slew Rate-Nom |
1700 V/us
|
|
Supply Current-Max |
0.85 mA
|
|
Supply Voltage Limit-Max |
6.6 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Wideband |
YES
|
|
Width |
3.9 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Bandwidth-Nom |
|
500000 kHz
|
Consumer IC Type |
|
VIDEO AMPLIFIER
|
Number of Channels |
|
1
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare EL5160ISZ with alternatives
Compare EL8202IY-T7 with alternatives