EL5160IWZ-T7
vs
EL5364ISZ
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
SOIC, SOT
|
QSOP, SOIC
|
Package Description |
LSSOP,
|
0.150 INCH, ROHS COMPLIANT,SOIC-16
|
Pin Count |
8, 6
|
16, 16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
26 Weeks
|
26 Weeks
|
Additional Feature |
IT CAN ALSO OPERATE WITH 5V TO 10V SINGLE SUPPLY
|
IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY
|
Bandwidth-Nom |
200000 kHz
|
600000 kHz
|
Consumer IC Type |
VIDEO AMPLIFIER
|
VIDEO AMPLIFIER
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
9.906 mm
|
Moisture Sensitivity Level |
2
|
3
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
3
|
Number of Terminals |
6
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.7272 mm
|
Supply Voltage-Max (Vsup) |
5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.6 mm
|
3.9116 mm
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
|
|
|
Compare EL5160IWZ-T7 with alternatives
Compare EL5364ISZ with alternatives