EL5163IWZ-T7A
vs
EL5163IW-T7A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
SOT
|
SOT-23
|
Package Description |
ROHS COMPLIANT, SOT-23, 5 PIN
|
SOT-23, 5 PIN
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e0
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IT CAN ALSO OPERATE WITH SINGLE 5V TO 12V SUPPLY
|
Bandwidth-Nom |
|
500000 kHz
|
Consumer IC Type |
|
VIDEO AMPLIFIER
|
Number of Channels |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2.5 V
|
|
|
|
Compare EL5163IWZ-T7A with alternatives
Compare EL5163IW-T7A with alternatives