EL5176IYZ-T
vs
CLC007AJE/NOPB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
,
|
SOIC-8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Additional Feature |
|
OPERATION WITH-5.2V OPTION ALSO AVAILABLE
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
1
|
Input Characteristics |
|
DIFFERENTIAL
|
Interface Standard |
|
GENERAL PURPOSE
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e3
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
|
OPEN-EMITTER
|
Output Polarity |
|
COMPLEMENTARY
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
3.9 mm
|
|
|
|
Compare EL5176IYZ-T with alternatives
Compare CLC007AJE/NOPB with alternatives