EL5420CLZ-T7
vs
EL5420CSZ-T13
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
QFN, SOIC, TSSOP
|
SOIC, TSSOP
|
Package Description |
HVQCCN, LCC16,.16SQ,25
|
SOP, SOP14,.25
|
Pin Count |
16, 14, 14
|
14, 14
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.05 µA
|
0.05 µA
|
Bias Current-Max (IIB) @25C |
0.05 µA
|
0.05 µA
|
Common-mode Reject Ratio-Nom |
70 dB
|
70 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
12000 µV
|
12000 µV
|
JESD-30 Code |
S-XQCC-N16
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e3
|
Length |
4 mm
|
8.6614 mm
|
Low-Bias |
NO
|
NO
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Neg Supply Voltage Limit-Max |
-9 V
|
-9 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SOP
|
Package Equivalence Code |
LCC16,.16SQ,25
|
SOP14,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.7272 mm
|
Slew Rate-Nom |
10 V/us
|
10 V/us
|
Supply Current-Max |
3 mA
|
3 mA
|
Supply Voltage Limit-Max |
9 V
|
9 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
8000
|
8000
|
Voltage Gain-Min |
5600
|
5600
|
Wideband |
NO
|
NO
|
Width |
4 mm
|
3.9116 mm
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
26 Weeks
|
|
|
|
Compare EL5420CLZ-T7 with alternatives
Compare EL5420CSZ-T13 with alternatives