EL7242CSZ-T13
vs
EL7272CS
feature comparison
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
INTERSIL CORP
|
|
Part Package Code |
PDIP, SOIC
|
|
Package Description |
SOP, SOP8,.25
|
|
Pin Count |
8, 8
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
26 Weeks
|
|
High Side Driver |
NO
|
|
Interface IC Type |
AND GATE BASED MOSFET DRIVER
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e3
|
|
Length |
4.9022 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
2
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Peak Current Limit-Nom |
2 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.7272 mm
|
|
Supply Voltage-Max |
16 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
15 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Turn-off Time |
0.025 µs
|
|
Turn-on Time |
0.025 µs
|
|
Width |
3.9116 mm
|
|
Base Number Matches |
2
|
|
|
|
|
Compare EL7242CSZ-T13 with alternatives