EL7252CS
vs
IR2103PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
SOIC
|
|
Package Description |
SOIC-8
|
DIP-8
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
High Side Driver |
NO
|
YES
|
Interface IC Type |
NAND GATE BASED MOSFET DRIVER
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
|
Length |
4.9022 mm
|
9.88 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Peak Current Limit-Nom |
2 A
|
0.36 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP8,.25
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7272 mm
|
5.33 mm
|
Supply Voltage-Max |
16 V
|
20 V
|
Supply Voltage-Min |
4.5 V
|
10 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
0.025 µs
|
0.22 µs
|
Turn-on Time |
0.025 µs
|
0.82 µs
|
Width |
3.9116 mm
|
7.62 mm
|
Base Number Matches |
6
|
1
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
Infineon
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Supply Voltage1-Max |
|
620 V
|
Supply Voltage1-Min |
|
5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare EL7252CS with alternatives
Compare IR2103PBF with alternatives