EMX2
vs
PUMX1T/R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
NEXPERIA
|
Part Package Code |
SC-107
|
|
Package Description |
SMALL OUTLINE, R-PDSO-F6
|
SMALL OUTLINE, R-PDSO-G6
|
Pin Count |
6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.15 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
40 V
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
120
|
120
|
JESD-30 Code |
R-PDSO-F6
|
R-PDSO-G6
|
JESD-609 Code |
e2
|
e3
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
180 MHz
|
100 MHz
|
Base Number Matches |
1
|
2
|
Date Of Intro |
|
2017-02-01
|
Moisture Sensitivity Level |
|
1
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare EMX2 with alternatives
Compare PUMX1T/R with alternatives