EP1810LI-45
vs
5962-01-258-1301
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INTEL CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
48 MACROCELL; CONFIGURABLE I/O
|
|
Clock Frequency-Max |
33.3 MHz
|
|
In-System Programmable |
NO
|
|
JESD-30 Code |
S-PQCC-J68
|
|
JTAG BST |
NO
|
|
Number of Dedicated Inputs |
12
|
|
Number of I/O Lines |
48
|
|
Number of Macro Cells |
48
|
|
Number of Terminals |
68
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
12 DEDICATED INPUTS, 48 I/O
|
|
Output Function |
MACROCELL
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC68,1.0SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
OT PLD
|
|
Propagation Delay |
50 ns
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
3A001.A.2.C
|
|
|
|
Compare EP1810LI-45 with alternatives
Compare 5962-01-258-1301 with alternatives