EP1AGX35CF484I6 vs EP1AGX20CF484I6 feature comparison

EP1AGX35CF484I6 Altera Corporation

Buy Now Datasheet

EP1AGX20CF484I6 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description 23 X 23 MM, 1 MM PITCH, FBGA-484 FBGA-484
Pin Count 484
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 640 MHz 640 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3
Number of CLBs 33520 21580
Number of Inputs 230 230
Number of Outputs 230 230
Number of Terminals 484 484
Organization 33520 CLBS 21580 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 23 mm 23 mm
Base Number Matches 2 2
Samacsys Manufacturer Intel

Compare EP1AGX35CF484I6 with alternatives

Compare EP1AGX20CF484I6 with alternatives