EP1C20F400I7N
vs
EP1C20F400I8ES
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Package Description |
FBGA-400
|
21 X 21 MM, 1.00 MM PITCH, LEAD FREE, FBGA-400
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
|
Clock Frequency-Max |
320 MHz
|
275 MHz
|
JESD-30 Code |
S-PBGA-B400
|
S-PBGA-B400
|
JESD-609 Code |
e1
|
e0
|
Length |
21 mm
|
21 mm
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
2006
|
20060
|
Number of Inputs |
301
|
|
Number of Logic Cells |
20060
|
|
Number of Outputs |
301
|
|
Number of Terminals |
400
|
400
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
2006 CLBS
|
20060 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA400,20X20,40
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.2 mm
|
2.2 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
21 mm
|
21 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EP1C20F400I7N with alternatives
Compare EP1C20F400I8ES with alternatives