EP1K100QI208-2N vs EP1K100QC208-1 feature comparison

EP1K100QI208-2N

Part not found

Search for EP1K100QI208-2N

EP1K100QC208-1 Intel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Package Description PLASTIC, QFP-208
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
Clock Frequency-Max 90 MHz
JESD-30 Code S-PQFP-G208
JESD-609 Code e0
Length 28 mm
Moisture Sensitivity Level 3
Number of I/O Lines 147
Number of Inputs 147
Number of Logic Cells 4992
Number of Outputs 147
Number of Terminals 208
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 147 I/O
Output Function MIXED
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Equivalence Code QFP208,1.2SQ,20
Package Shape SQUARE
Package Style FLATPACK, FINE PITCH
Programmable Logic Type LOADABLE PLD
Propagation Delay 0.4 ns
Qualification Status Not Qualified
Seated Height-Max 4.1 mm
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 28 mm
Base Number Matches 4

Compare EP1K100QC208-1 with alternatives