EP1K100QI208-2N
vs
EPF10K100EFC256-3N
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
INTEL CORP
|
|
Package Description |
PLASTIC, QFP-208
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Intel
|
|
Clock Frequency-Max |
37.5 MHz
|
|
JESD-30 Code |
S-PQFP-G208
|
|
JESD-609 Code |
e3
|
|
Length |
28 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
147
|
|
Number of Inputs |
147
|
|
Number of Logic Cells |
4992
|
|
Number of Outputs |
147
|
|
Number of Terminals |
208
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
147 I/O
|
|
Output Function |
MIXED
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
FQFP
|
|
Package Equivalence Code |
QFP208,1.2SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, FINE PITCH
|
|
Programmable Logic Type |
LOADABLE PLD
|
|
Propagation Delay |
0.5 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.1 mm
|
|
Supply Voltage-Max |
2.625 V
|
|
Supply Voltage-Min |
2.375 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
28 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare EP1K100QI208-2N with alternatives