EP1K100QI208-2N
vs
EPF10K130EQC240-1X
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
INTEL CORP
|
Package Description |
|
FQFP, QFP240,1.3SQ,20
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
S-PQFP-G240
|
JESD-609 Code |
|
e0
|
Length |
|
32 mm
|
Moisture Sensitivity Level |
|
3
|
Number of I/O Lines |
|
186
|
Number of Inputs |
|
186
|
Number of Logic Cells |
|
6656
|
Number of Outputs |
|
186
|
Number of Terminals |
|
240
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
186 I/O
|
Output Function |
|
MIXED
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
FQFP
|
Package Equivalence Code |
|
QFP240,1.3SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, FINE PITCH
|
Programmable Logic Type |
|
LOADABLE PLD
|
Propagation Delay |
|
0.3 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.1 mm
|
Supply Voltage-Max |
|
2.625 V
|
Supply Voltage-Min |
|
2.375 V
|
Supply Voltage-Nom |
|
2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
32 mm
|
Base Number Matches |
|
1
|
|
|
|