EP1S20F780I6N
vs
EP1S20F780C6N
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA, BGA780,28X28,40
|
29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
|
Pin Count |
780
|
780
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Intel
|
|
JESD-30 Code |
S-PBGA-B780
|
S-PBGA-B780
|
JESD-609 Code |
e1
|
e1
|
Length |
29 mm
|
29 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
2132
|
2132
|
Number of Inputs |
586
|
586
|
Number of Logic Cells |
18460
|
18460
|
Number of Outputs |
586
|
586
|
Number of Terminals |
780
|
780
|
Organization |
2132 CLBS
|
2132 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA780,28X28,40
|
BGA780,28X28,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.5 mm
|
3.5 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
29 mm
|
29 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
|
|
|
Compare EP1S20F780I6N with alternatives
Compare EP1S20F780C6N with alternatives