EP1S25F672I6ES
vs
EP1S25F672C6
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
BGA
|
|
Package Description |
35 X 35 MM, 1.27 MM PITCH, BGA-672
|
35 X 35 MM, 1.27 MM PITCH, BGA-672
|
Pin Count |
672
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PBGA-B672
|
S-PBGA-B672
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
672
|
672
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
3
|
Length |
|
27 mm
|
Moisture Sensitivity Level |
|
3
|
Number of CLBs |
|
2852
|
Number of Inputs |
|
473
|
Number of Logic Cells |
|
25660
|
Number of Outputs |
|
473
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
|
2566 CLBS
|
Package Equivalence Code |
|
BGA672,26X26,40
|
Seated Height-Max |
|
3.5 mm
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Pitch |
|
1 mm
|
Width |
|
27 mm
|
|
|
|
Compare EP1S25F672I6ES with alternatives
Compare EP1S25F672C6 with alternatives