EP1S80B956C6N
vs
EP1S80B956C7N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Package Description |
40 X 40 MM, 1.27 MM PITCH, LEAD FREE, BGA-956
|
BGA, BGA956,31X31,50
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Intel
|
|
JESD-30 Code |
S-PBGA-B956
|
S-PBGA-B956
|
JESD-609 Code |
e1
|
e1
|
Length |
40 mm
|
40 mm
|
Moisture Sensitivity Level |
5A
|
5A
|
Number of CLBs |
9191
|
9191
|
Number of Inputs |
683
|
683
|
Number of Logic Cells |
79040
|
79040
|
Number of Outputs |
683
|
683
|
Number of Terminals |
956
|
956
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
7904 CLBS
|
7904 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA956,31X31,50
|
BGA956,31X31,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.5 mm
|
3.5 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
40 mm
|
40 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EP1S80B956C6N with alternatives
Compare EP1S80B956C7N with alternatives