EP1S80F1020C6N vs EP1S80F1020I7N feature comparison

EP1S80F1020C6N Intel Corporation

Buy Now Datasheet

EP1S80F1020I7N Intel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e1 e1
Moisture Sensitivity Level 4 4
Number of Inputs 1238 1238
Number of Logic Cells 79040 79040
Number of Outputs 1238 1238
Number of Terminals 1020 1020
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1020,32X32,40 BGA1020,32X32,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Samacsys Manufacturer Intel

Compare EP1S80F1020C6N with alternatives

Compare EP1S80F1020I7N with alternatives