EP20K100QC208-2X
vs
EP20K100QI208-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEL CORP
|
ALTERA CORP
|
Package Description |
,
|
PLASTIC, QFP-208
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
QFP
|
Pin Count |
|
208
|
JESD-30 Code |
|
S-PQFP-G208
|
JESD-609 Code |
|
e0
|
Length |
|
28 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Dedicated Inputs |
|
4
|
Number of I/O Lines |
|
159
|
Number of Inputs |
|
153
|
Number of Logic Cells |
|
4160
|
Number of Outputs |
|
153
|
Number of Terminals |
|
208
|
Organization |
|
4 DEDICATED INPUTS, 159 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
FQFP
|
Package Equivalence Code |
|
QFP208,1.2SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
220
|
Programmable Logic Type |
|
LOADABLE PLD
|
Propagation Delay |
|
3 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.1 mm
|
Supply Voltage-Max |
|
2.625 V
|
Supply Voltage-Min |
|
2.375 V
|
Supply Voltage-Nom |
|
2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
Width |
|
28 mm
|
|
|
|
Compare EP20K100QI208-2 with alternatives