EP20K100QI208-2N
vs
EP20K100QC208-2X
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
|
Package Description |
FQFP,
|
,
|
Pin Count |
208
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G208
|
|
JESD-609 Code |
e3
|
|
Length |
28 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
4
|
|
Number of I/O Lines |
159
|
|
Number of Terminals |
208
|
|
Organization |
4 DEDICATED INPUTS, 159 I/O
|
|
Output Function |
MACROCELL
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
FQFP
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, FINE PITCH
|
|
Programmable Logic Type |
LOADABLE PLD
|
|
Propagation Delay |
3 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.1 mm
|
|
Supply Voltage-Max |
2.625 V
|
|
Supply Voltage-Min |
2.375 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
28 mm
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare EP20K100QI208-2N with alternatives