EP20K200CF484C7N
vs
EP20K200EFC484-2XN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
BGA
|
|
Package Description |
BGA,
|
FINE LINE, BGA-484
|
Pin Count |
484
|
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-30 Code |
S-PBGA-B484
|
S-PBGA-B484
|
JESD-609 Code |
e1
|
e1
|
Length |
23 mm
|
23 mm
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
376
|
376
|
Number of Terminals |
484
|
484
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
4 DEDICATED INPUTS, 376 I/O
|
4 DEDICATED INPUTS, 376 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Propagation Delay |
1.48 ns
|
1.97 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.6 mm
|
2.1 mm
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
23 mm
|
23 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A991.D
|
HTS Code |
|
8542.39.00.01
|
Clock Frequency-Max |
|
160 MHz
|
Moisture Sensitivity Level |
|
3
|
Number of Inputs |
|
368
|
Number of Logic Cells |
|
8320
|
Number of Outputs |
|
368
|
Package Equivalence Code |
|
BGA484,22X22,40
|
Technology |
|
CMOS
|
|
|
|
Compare EP20K200CF484C7N with alternatives
Compare EP20K200EFC484-2XN with alternatives