EP20K400BI652-2
vs
EP20K400BI652-2V
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
BGA
|
|
Package Description |
BGA-652
|
LBGA, BGA652,35X35,50
|
Pin Count |
652
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PBGA-B652
|
S-PBGA-B652
|
JESD-609 Code |
e0
|
e0
|
Length |
45 mm
|
45 mm
|
Number of Dedicated Inputs |
4
|
|
Number of I/O Lines |
502
|
502
|
Number of Inputs |
496
|
496
|
Number of Logic Cells |
16640
|
16640
|
Number of Outputs |
496
|
496
|
Number of Terminals |
652
|
652
|
Organization |
4 DEDICATED INPUTS, 502 I/O
|
502 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
LBGA
|
Package Equivalence Code |
BGA652,35X35,50
|
BGA652,35X35,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
220
|
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Propagation Delay |
3.1 ns
|
3.1 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.5 mm
|
1.63 mm
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
45 mm
|
45 mm
|
Base Number Matches |
3
|
1
|
Moisture Sensitivity Level |
|
3
|
|
|
|
Compare EP20K400BI652-2 with alternatives
Compare EP20K400BI652-2V with alternatives