EP2AGX125EF29C5N
vs
EP2AGX125EF29C6N
feature comparison
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
ALTERA CORP
|
Part Package Code |
|
BGA
|
Package Description |
|
29 X 29 MM, LEAD FREE, FBGA-780
|
Pin Count |
|
780
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.39.00.01
|
Clock Frequency-Max |
|
500 MHz
|
JESD-30 Code |
|
S-PBGA-B780
|
Length |
|
29 mm
|
Number of CLBs |
|
124100
|
Number of Terminals |
|
780
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
|
124100 CLBS
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BGA
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Programmable Logic Type |
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.5 mm
|
Supply Voltage-Max |
|
0.93 V
|
Supply Voltage-Min |
|
0.87 V
|
Supply Voltage-Nom |
|
0.9 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
29 mm
|
Base Number Matches |
|
1
|
|
|
|