EP2C20Q240I8N
vs
EP2C20Q240C8N
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
|
Package Description |
LEAD FREE, PLASTIC, QFP-240
|
LEAD FREE, PLASTIC, QFP-240
|
Pin Count |
240
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO REQUIRES 3.3 SUPPLY
|
ALSO REQUIRES 3.3 SUPPLY
|
JESD-30 Code |
S-PQFP-G240
|
S-PQFP-G240
|
JESD-609 Code |
e3
|
e3
|
Length |
28 mm
|
32 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
1196
|
1172
|
Number of Inputs |
142
|
142
|
Number of Logic Cells |
18752
|
18752
|
Number of Outputs |
126
|
126
|
Number of Terminals |
240
|
240
|
Organization |
1196 CLBS
|
1172 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
FQFP
|
Package Equivalence Code |
QFP240,1.3SQ,20
|
QFP240,1.3SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
4.1 mm
|
Supply Voltage-Max |
1.25 V
|
1.25 V
|
Supply Voltage-Min |
1.15 V
|
1.15 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
28 mm
|
32 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Intel
|
Clock Frequency-Max |
|
402.5 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare EP2C20Q240I8N with alternatives
Compare EP2C20Q240C8N with alternatives