EP2C70F896I8
vs
EP2C70F896I6N
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Package Description |
FBGA-896
|
LEAD FREE, FBGA-896
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO REQUIRES 3.3 SUPPLY
|
ALSO REQUIRES 3.3 SUPPLY
|
Clock Frequency-Max |
402.5 MHz
|
|
JESD-30 Code |
S-PBGA-B896
|
S-PBGA-B896
|
JESD-609 Code |
e0
|
e1
|
Length |
31 mm
|
31 mm
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
4276
|
4300
|
Number of Inputs |
622
|
622
|
Number of Logic Cells |
68416
|
68416
|
Number of Outputs |
606
|
606
|
Number of Terminals |
896
|
896
|
Organization |
4276 CLBS
|
4300 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA896,30X30,40
|
BGA896,30X30,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.6 mm
|
2.6 mm
|
Supply Voltage-Max |
1.25 V
|
1.25 V
|
Supply Voltage-Min |
1.15 V
|
1.15 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
31 mm
|
31 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare EP2C70F896I8 with alternatives
Compare EP2C70F896I6N with alternatives