EP2C8T144I6N
vs
EP2C8T144I7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
|
Package Description |
LFQFP, QFP144,.87SQ,20
|
PLASTIC, TQFP-144
|
Pin Count |
144
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO REQUIRES 3.3 SUPPLY
|
ALSO REQUIRES 3.3 SUPPLY
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
JESD-609 Code |
e3
|
e0
|
Length |
20 mm
|
20 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
540
|
540
|
Number of Inputs |
85
|
85
|
Number of Logic Cells |
8256
|
8256
|
Number of Outputs |
77
|
77
|
Number of Terminals |
144
|
144
|
Organization |
540 CLBS
|
540 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP144,.87SQ,20
|
QFP144,.87SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
1.25 V
|
1.25 V
|
Supply Voltage-Min |
1.15 V
|
1.15 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare EP2C8T144I6N with alternatives
Compare EP2C8T144I7 with alternatives